- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- PMR209MB5470M047R033G
PMR209MB5470M047R033G
KEMET Electronics
Cap RC Network 0.047uF 250VAC 20% 47 Ohm 20% 1/2W 2 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap RC Network 0.047uF 250VAC 20% 47 Ohm 20% 1/2W 2 85°C
Search Keywords: PMR209MB5470M047R033G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PMR209MB5470M047R033G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Construction:N/A
-
Dimension:18.5(Max)mm x 7.3(Max)mm x 13(Max) mm
-
Family:PMR209
-
Lead Diameter:0.8 mm
-
Capacitance Tolerance:20 %
-
Capacitance Value:0.047 uF
-
Failure Rate:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Ships today, if you order in
Minimum Order Quantity:
45
47 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
45
$1.62
250
$1.37
550
$1.29
1,100
$1.22
2,400 +
$1.15
Click for Quote
Log in
to unlock special pricing