- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME278RA4470MR30
PME278RA4470MR30
KEMET Electronics
Safety Capacitors 440V 4700pF 20% LS=10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 440V 4700pF 20% LS=10.2mm
Search Keywords: PME278RA4470MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME278RA4470MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
350
26 Weeks
can ship
11/23/26