- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME278RA4100MR30
PME278RA4100MR30
KEMET Electronics
Safety Capacitors 440V 1000pF 20% LS=10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 440V 1000pF 20% LS=10.2mm
Search Keywords: PME278RA4100MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME278RA4100MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
754
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.6977
600
$0.5936
1,300
$0.5549
2,700
$0.5161
3,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing