- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271YD6100MR035K
PME271YD6100MR035K
KEMET Electronics
Safety Capacitors 300V 0.1uF 20% LS=22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 300V 0.1uF 20% LS=22.5mm
Search Keywords: PME271YD6100MR035K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271YD6100MR035K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,055
Ships today, if you order in
Minimum Order Quantity:
90
37 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
90
$1.54
250
$1.52
450
$1.49
900
$1.47
3,300 +
$1.43
Click for Quote
Log in
to unlock special pricing