- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271Y422MR19T0
PME271Y422MR19T0
KEMET Electronics
Safety Capacitors 250V 1kVDC 2200pF 20% LS 10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Safety Capacitors 250V 1kVDC 2200pF 20% LS 10.2mm
Search Keywords: PME271Y422MR19T0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271Y422MR19T0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
700
$0.6936
1,400 +
$0.6834
Click for Quote
Log in
to unlock special pricing