help desk software
Image is representational - see mfr. specs

PME271M610MR30

KEMET Electronics

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20% (24 X 7.6 X 14mm) Radial 20.3mm 110°C Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20% (24 X 7.6 X 14mm) Radial 20.3mm 110°C Bag
Search Keywords: PME271M610MR30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PME271M610MR30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    Paper
  • Tolerance:
    20 %
  • Voltage:
    630,275 VDC|VAC
  • Lead Pitch:
    20.3 mm
  • Capacitance Value:
    0.1 uF
  • Family:
    PME271M
  • Operating Temperature:
    -40 to 110 °C
  • Lead Diameter:
    0.8 mm
  • Mounting:
    Through Hole
  • Package/Case:
    N/R
  • Construction:
    N/A
  • Seated Plane Height:
    N/A
  • Product Weight:
    4 g
  • Type:
    EMI Suppression
  • Failure Rate:
    N/R
  • Size:
    24 x 7.6 x 14 mm
  • Termination Style:
    Radial
  • Product Diameter:
    N/R
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order:
200
54 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
200 +
$0.724
Click for Quote
Log in to unlock special pricing