- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE850ET6470MF19R06L2
PHE850ET6470MF19R06L2
KEMET Electronics
Cap Film Suppression Y2 0.47uF 1250VDC/300VAC PP 20% (31.5 X 27.5 X 16mm) Radial 27.5mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression Y2 0.47uF 1250VDC/300VAC PP 20% (31.5 X 27.5 X 16mm) Radial 27.5mm 110°C Bulk
Search Keywords: PHE850ET6470MF19R06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE850ET6470MF19R06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1250,300 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.5 x 27.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
20
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$3.993
20
$3.630
150
$3.050
250
$2.880
324 +
$2.560
Click for Quote
Log in
to unlock special pricing