help desk software
Image is representational - see mfr. specs

PHE845VF6150MR06L2

KEMET Electronics

Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 20% (31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 20% (31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Bulk
Search Keywords: PHE845VF6150MR06L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PHE845VF6150MR06L2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250030
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Seated Plane Height:
    22.5(Max) mm
  • Lead Pitch:
    27.5 mm
  • Tolerance:
    20 %
  • Product Weight:
    9.1 g
  • Lead Diameter:
    0.8 mm
  • Family:
    PHE845
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Construction:
    N/A
  • Product Diameter:
    N/R
  • Dielectric:
    PP
  • Package/Case:
    N/R
  • Type:
    EMI Suppression
  • Military Standard:
    N/R
  • Failure Rate:
    N/R
  • Voltage:
    1500,760 VDC|VAC
  • Size:
    31.5 x 11.5 x 22.5 mm
  • Capacitance Value:
    0.15 uF
  • Termination Style:
    Radial
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Minimum Order:
792
Available in less than min:
8
70 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.893
792 +
$2.630
Click for Quote
Log in to unlock special pricing