- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MY6470MD14R04L2
PHE840MY6470MD14R04L2
KEMET Electronics
Film Capacitors .47UF 275VAC 20%
Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors .47UF 275VAC 20%
Search Keywords: PHE840MY6470MD14R04L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MY6470MD14R04L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,710
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
350
$0.4519
750 +
$0.4131
Click for Quote
Log in
to unlock special pricing