- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MD6680MD18R06L2
PHE840MD6680MD18R06L2
KEMET Electronics
Cap Film Suppression X2 0.68uF 760VDC/275VAC PP 20%( 26 X 10.5 X 19mm) Radial 22.5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.68uF 760VDC/275VAC PP 20%( 26 X 10.5 X 19mm) Radial 22.5mm 105°C Bulk
Search Keywords: PHE840MD6680MD18R06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MD6680MD18R06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:760,275 VDC|VAC
-
Capacitance Value:0.68 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 10.5 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
856
Ships today, if you order in
Minimum Order Quantity:
60
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
60
$1.2000
350
$1.0098
528 +
$0.8568
Click for Quote
Log in
to unlock special pricing