- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MB6120MB10R17
PHE840MB6120MB10R17
KEMET Electronics
Cap Film Suppression X2 0.12uF 760VDC/275VAC PP 20%( 18 X 6.5 X 12.5mm) Radial 15mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.12uF 760VDC/275VAC PP 20%( 18 X 6.5 X 12.5mm) Radial 15mm 105°C Bulk
Search Keywords: PHE840MB6120MB10R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MB6120MB10R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:760,275 VDC|VAC
-
Capacitance Value:0.12 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
150
37 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
150
$0.5549
750
$0.4651
1,600
$0.4386
2,400 +
$0.3876
Click for Quote
Log in
to unlock special pricing