- Home ›
- All Products›
- PHE840MA6100KA04R17
PHE840MA6100KA04R17
KEMET Electronics
Safety Capacitors 280 VAC 0.10uF 10% $
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 280 VAC 0.10uF 10% $
Search Keywords: PHE840MA6100KA04R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MA6100KA04R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
Minimum Order Quantity:
150
37 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
150
$0.4774
850
$0.3998
1,800 +
$0.3397
Click for Quote
Log in
to unlock special pricing