- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450TD5100JR17T0-CSP1
PHE450TD5100JR17T0-CSP1
KEMET Electronics
Capacitor Film 0.01uF 2500V PP 5% Molded 22.5mm 105A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.01uF 2500V PP 5% Molded 22.5mm 105A°C T/R
Search Keywords: PHE450TD5100JR17T0CSP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450TD5100JR17T0-CSP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,750
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
200
$0.3856
950
$0.3703
3,900
$0.3560
10,000
$0.3417
31,300 +
$0.3284
Click for Quote
Log in
to unlock special pricing