- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450SB4470JR06
PHE450SB4470JR06
KEMET Electronics
Film Capacitors 2000V 4700pF 5% LS=15mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 2000V 4700pF 5% LS=15mm
Search Keywords: PHE450SB4470JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450SB4470JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
You may purchase all in-stock quantity of 73
Stock lot only:
73
Minimum Order Quantity:
2000
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$0.4825
2,000
$0.4386
4,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing