- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450RF6120JR06L2
PHE450RF6120JR06L2
KEMET Electronics
Film Capacitors 1600V 0.12uF 5% LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 1600V 0.12uF 5% LS=27.5mm
Search Keywords: PHE450RF6120JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450RF6120JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
You may purchase all in-stock quantity of 246
Stock lot only:
246
Minimum Order Quantity:
864
33 Weeks
can ship
12/16/26
Possible Replacement
Cap Film 0.12uF 1600V PP 5% (31.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk
In Stock:
246
Minimum Order:
864