- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450RF6120JR031CL2-CSP1
PHE450RF6120JR031CL2-CSP1
KEMET Electronics
Capacitor Film 0.12uF 1600V PP 5% Molded 27.5mm 105A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.12uF 1600V PP 5% Molded 27.5mm 105A°C Bulk
Search Keywords: PHE450RF6120JR031CL2CSP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450RF6120JR031CL2-CSP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Ships today, if you order in
Minimum Order Quantity:
85
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
85
$0.8160
450
$0.7650
1,900
$0.7344
4,900
$0.7140
15,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing