- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450MK4100JR05
PHE450MK4100JR05
KEMET Electronics
Film Capacitors 630V 0.0010uF 5% LS=7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 630V 0.0010uF 5% LS=7.5mm
Search Keywords: PHE450MK4100JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450MK4100JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$0.338
1,200
$0.285
2,600
$0.267
3,000 +
$0.239
Click for Quote
Log in
to unlock special pricing