- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450MA5220JR05
PHE450MA5220JR05
KEMET Electronics
Film Capacitors 630V 0.022uF 5% LS=10mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 630V 0.022uF 5% LS=10mm
Search Keywords: PHE450MA5220JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450MA5220JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
150
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
150
$0.506
800
$0.430
1,700
$0.405
3,000 +
$0.361
Click for Quote
Log in
to unlock special pricing