- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450KK5220JR05
PHE450KK5220JR05
KEMET Electronics
Cap Film 0.022uF 400V PP 5% (10 X 5 X 11mm) Radial Wound 7.5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.022uF 400V PP 5% (10 X 5 X 11mm) Radial Wound 7.5mm 105°C Bulk
Search Keywords: PHE450KK5220JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450KK5220JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:400,250 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
150
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$0.5116
150
$0.4651
900
$0.3998
1,900
$0.3723
3,000 +
$0.3335
Click for Quote
Log in
to unlock special pricing