- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450KK3330JR17
PHE450KK3330JR17
KEMET Electronics
Cap Film 330pF 400V PP 5% (10 X 4 X 8mm) Radial Wound 7.5mm 105°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 330pF 400V PP 5% (10 X 4 X 8mm) Radial Wound 7.5mm 105°C Bag
Search Keywords: PHE450KK3330JR17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450KK3330JR17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:3302325pF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:10 x 4 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,037
Ships today, if you order in
Minimum Order Quantity:
200
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
200
$0.418
950
$0.363
2,000
$0.344
3,000 +
$0.313
Click for Quote
Log in
to unlock special pricing