- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PHBC10-0R8A0107V
PHBC10-0R8A0107V
KEMET Electronics
Power Inductors-Leaded 107uH 3A 20% DCR=53mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 107uH 3A 20% DCR=53mOhms
Search Keywords: PHBC100R8A0107V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHBC10-0R8A0107V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
15
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
15
$5.90
70
$4.96
150
$4.66
240 +
$4.16
Click for Quote
Log in
to unlock special pricing