- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH534MDG5100M2
PEH534MDG5100M2
KEMET Electronics
Cap Aluminum Lytic 10000uF 63V 20%( 35 X 50mm) Snap-In 10mm 0.022 Ohm 5200mA 4000h 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 10000uF 63V 20%( 35 X 50mm) Snap-In 10mm 0.022 Ohm 5200mA 4000h 125°C Bulk
Search Keywords: PEH534MDG5100M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH534MDG5100M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
15
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$12.11
30
$11.89
60 +
$11.66
Click for Quote
Log in
to unlock special pricing