Image is representational - see mfr. specs

PEH205GA5180QU0

KEMET Electronics

Cap Aluminum Lytic 18000uF 16V -10% to 30% (35 X 51mm) Screw Terminal 0.023 Ohm 6200mA 4000h 125°C Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 18000uF 16V -10% to 30% (35 X 51mm) Screw Terminal 0.023 Ohm 6200mA 4000h 125°C Automotive
Search Keywords: PEH205GA5180QU0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PEH205GA5180QU0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    18000 uF
  • Tolerance:
    -10 to 30 %
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Clamp Mount
  • Size:
    35 x 51 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
4
29 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$18.47
23
$15.54
47
$14.62
100 +
$13.06
Click for Quote
Log in to unlock special pricing
Possible Replacement
Aluminum Electrolytic Capacitor - Axial - Can - 18000µF - 16V - 4000 Hrs @ 105°C.
In Stock:
180
Minimum Order:
4

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!