- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200YK4100MU2
PEH200YK4100MU2
KEMET Electronics
Capacitors - Screw Terminal 1000uF 450VDC 20%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors - Screw Terminal 1000uF 450VDC 20%
Search Keywords: PEH200YK4100MU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200YK4100MU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
3
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$51.96
7
$51.00
13
$50.05
26 +
$49.08
Click for Quote
Log in
to unlock special pricing