- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200HT6220MB2
PEH200HT6220MB2
KEMET Electronics
Cap Aluminum Lytic 0.22F 25V 20% (75 X 105mm) Screw Terminal 0.005 Ohm 35000mA 19000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 0.22F 25V 20% (75 X 105mm) Screw Terminal 0.005 Ohm 35000mA 19000h 85°C Bulk
Search Keywords: PEH200HT6220MB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200HT6220MB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.22 F
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Stud Mount
-
Size:75 x 105 mm
-
Termination Style:Screw Terminal
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$142.60
3
$119.96
7
$112.80
13
$106.44
96 +
$100.78
Click for Quote
Log in
to unlock special pricing