help desk software
Image is representational - see mfr. specs

PEG226MG3370QE1

KEMET Electronics

Cap Aluminum Lytic 370uF 63V -10% to 30% (16 X 34.5mm) Axial 1500h 150°C Automotive

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 370uF 63V -10% to 30% (16 X 34.5mm) Axial 1500h 150°C Automotive
Search Keywords: PEG226MG3370QE1
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    KEMET Electronics
  • Parça Numarası:
    PEG226MG3370QE1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarity:
    Polar
  • Type:
    Electrolytic
  • Dimension:
    34.5 x 16 mm
  • Leakage Current:
    4069.93@5Min uA
  • Operating Temperature:
    -40 to 150 °C
  • Military Standard:
    N/R
  • Lifetime:
    1500 h
  • Lead Diameter:
    1 mm
  • Tolerance:
    -10 to 30 %
  • Termination Style:
    Axial
  • Mounting:
    Through Hole
  • Failure Rate:
    N/R
  • Size:
    16 x 34.5 mm
  • Packaging:
    N/A
  • Family:
    PEG226
  • Voltage:
    63 VDC
  • Seated Plane Height:
    N/R
  • Capacitance Value:
    370 uF
  • Lead Pitch For Radial:
    N/R
  • Ripple Current:
    5100 mA
  • Equivalent Series Resistance:
    0.155 Ohm
  • Construction:
    Aluminum Cylindrical Can
  • Product Weight:
    11 g
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 789
Hemen gönderilebilir
MİN SİPARİŞ:
15
9 Weeks Gemi olabilir 1.26.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
15
$5.57
65
$5.46
150
$5.35
250
$5.27
1.050 +
$5.15
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için