- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG124YB1330QL1
KEMET Electronics
PEG124YB1330QL1
Capacitors-Axial Leaded 450V 3.3uF 105C 8k Hour
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Axial Leaded 450V 3.3uF 105C 8k Hour
Search Keywords: PEG124YB1330QL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG124YB1330QL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PEG124YB1330QL1 RoHS compliant?
Yes, PEG124YB1330QL1 is RoHS compliant.
What is the lead time for PEG124YB1330QL1?
The standard lead time for PEG124YB1330QL1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$3.15
150
$3.10
250
$3.03
450
$2.97
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing