- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG124PB222VQL1
PEG124PB222VQL1
KEMET Electronics
Capacitors-Axial Leaded 22 -1% 10V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Axial Leaded 22 -1% 10V
Search Keywords: PEG124PB222VQL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG124PB222VQL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$2.92
150
$2.87
250
$2.82
500
$2.76
1,000 +
$2.71
Click for Quote
Log in
to unlock special pricing