- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG124MA2150QT1
KEMET Electronics
PEG124MA2150QT1
Capacitors-Axial Leaded 63V 15uF 125C 2k Hour
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitors-Axial Leaded 63V 15uF 125C 2k Hour
Search Keywords: PEG124MA2150QT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG124MA2150QT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is PEG124MA2150QT1 RoHS compliant?
Yes, PEG124MA2150QT1 is RoHS compliant.
What is the lead time for PEG124MA2150QT1?
The standard lead time for PEG124MA2150QT1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
3/8/27