- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P409CP224M275AH220
P409CP224M275AH220
KEMET Electronics
Cap RC Network 0.22uF 630V 20% 22 Ohm 30% 1/2W 1R/1C 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap RC Network 0.22uF 630V 20% 22 Ohm 30% 1/2W 1R/1C 85°C Bulk
Search Keywords: P409CP224M275AH220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P409CP224M275AH220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:630,275 VDC
-
Capacitance Value:0.22 uF
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:24 x 11.3 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
Minimum Order Quantity:
45
53 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
45
$1.53
300
$1.33
550
$1.27
600 +
$1.14
Click for Quote
Log in
to unlock special pricing