- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- P300PL104M275AC472
P300PL104M275AC472
KEMET Electronics
Cap Paper 0.1uF 275VAC 20% (24 X 12.5 X 16mm) Radial 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Paper 0.1uF 275VAC 20% (24 X 12.5 X 16mm) Radial 100°C Bulk
Search Keywords: P300PL104M275AC472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P300PL104M275AC472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Operating Temperature:-40 to 100 °C
-
Lead Pitch For Radial:N/R
-
Voltage:275 VAC
-
Packaging:Bulk
-
Dimension:24(Max) x 12.5(Max) x 16(Max) mm
-
Lead Diameter:0.8 mm
-
Tolerance:20 %
-
Family:PZB300
-
Mounting:Through Hole
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
53 Weeks
can ship
5/5/27
Possible Replacement
Cap Paper 0.1uF 275VAC 20% (24 X 12.5 X 16mm) Radial 100°C Bulk
In Stock:
1,462
Minimum Order:
300