- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P278SJ333M480A
KEMET Electronics
P278SJ333M480A
Cap Film Suppression X1 0.033uF 480VAC Paper 20% (27 X 8 X 17mm) Radial SMD 22.5mm 110°C Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P278SJ333M480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:480 VAC
-
Capacitance Value:0.033 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:27 x 8 x 17 mm