- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P278HE222M480A
P278HE222M480A
KEMET Electronics
Safety Capacitors 480volts 2200pF 20% LS=10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Safety Capacitors 480volts 2200pF 20% LS=10.2mm
Search Keywords: P278HE222M480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P278HE222M480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
Minimum Order Quantity:
60
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
60
$2.09
350
$1.89
750
$1.83
1,500
$1.80
3,000 +
$1.70
Click for Quote
Log in
to unlock special pricing