- Home ›
- All Products›
- OHD1-130M
OHD1-130M
KEMET Electronics
Thermostats 130C 6W 110V Make Axial Thermal Guard
Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 130C 6W 110V Make Axial Thermal Guard
Search Keywords: OHD1130M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:OHD1-130M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
10
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
10
$7.23
60
$6.08
150
$5.72
300
$5.40
1,200 +
$5.10
Click for Quote
Log in
to unlock special pricing