- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPCV1260L1R5
MPCV1260L1R5
KEMET Electronics
Power Inductors-SMD 1.5uH 20% 35A DCR=2.1mOhm
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 1.5uH 20% 35A DCR=2.1mOhm
Search Keywords: MPCV1260L1R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MPCV1260L1R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
999 Weeks
can ship
6/19/45