- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK7.5472K400K00L16.5TR18
MMK7.5472K400K00L16.5TR18
KEMET Electronics
Film Capacitors 4.7 nF 10% 200 VAC 400 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 4.7 nF 10% 200 VAC 400 VDC
Search Keywords: MMK75472K400K00L165TR18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK7.5472K400K00L16.5TR18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1306
5,000
$0.1275
7,500 +
$0.1204
Click for Quote
Log in
to unlock special pricing