- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5563J250J02L16.5TR16
MMK5563J250J02L16.5TR16
KEMET Electronics
Film Capacitor Polyester 250V 5% +Tol
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitor Polyester 250V 5% +Tol
Search Keywords: MMK5563J250J02L165TR16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5563J250J02L16.5TR16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2,000
$0.1897
4,000
$0.1795
6,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing