- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5474K50J01L4BULK
MMK5474K50J01L4BULK
KEMET Electronics
Metalized Polyester Film Capacitor - 0.47uF ±10% - 50VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polyester Film Capacitor - 0.47uF ±10% - 50VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk
Search Keywords: MMK5474K50J01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5474K50J01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:50,30 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
796
Can Ship immediately
Minimum Order Quantity:
95
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
95
$0.7446
550
$0.6426
1,200
$0.6222
2,400
$0.5814
6,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing