- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5334J63J02L16.5TA18
MMK5334J63J02L16.5TA18
KEMET Electronics
Film Capacitors 63volts 0.33uF 5% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 63volts 0.33uF 5% LS 5mm
Search Keywords: MMK5334J63J02L165TA18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5334J63J02L16.5TA18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2,000
$0.1887
4,000 +
$0.1856
Click for Quote
Log in
to unlock special pricing