- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5333J50J01L16.5TR18
MMK5333J50J01L16.5TR18
KEMET Electronics
Film Capacitors 50V 0.033uF 5% LS=5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 50V 0.033uF 5% LS=5mm
Search Keywords: MMK5333J50J01L165TR18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5333J50J01L16.5TR18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1408
7,500 +
$0.1204
Click for Quote
Log in
to unlock special pricing