- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5225K50J04L16.5TR18
MMK5225K50J04L16.5TR18
KEMET Electronics
Film Capacitors 50volts 2.2uF 10% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 50volts 2.2uF 10% LS 5mm
Search Keywords: MMK5225K50J04L165TR18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5225K50J04L16.5TR18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
1300
Order Increment:
1300
37 Weeks
can ship
1/18/27