- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMK5224K63J01L4BULK
MMK5224K63J01L4BULK
KEMET Electronics
Metalized Polyester Film Capacitor - 0.22uF ±10% - 63VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 63VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk
Search Keywords: MMK5224K63J01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:MMK5224K63J01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
950
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
950
$0.1448
2,400
$0.1418
4,800
$0.1397
6,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing