- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- LF-320
LF-320
KEMET Electronics
Power Line 250V 20A 300mOhms 3 Phase Screw Term
Accessories Notify Me
RoHS Compliant
Description
+
Power Line 250V 20A 300mOhms 3 Phase Screw Term
Search Keywords: LF320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:LF-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
999 Weeks
can ship
7/3/45
Price (USD)
Qty
Unit Price
1
$450.54
4
$430.06
10
$411.37
28 +
$394.22
Click for Quote
Log in
to unlock special pricing