- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- LF-250P
LF-250P
KEMET Electronics
Power Line Filters 250VAC 50A -20 /+45C Metal box
Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 250VAC 50A -20 /+45C Metal box
Search Keywords: LF250P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:LF-250P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
1
$315.77
2
$309.94
3 +
$304.09
Click for Quote
Log in
to unlock special pricing