- Home ›
- All Products›
- L1007C100MDWST
L1007C100MDWST
KEMET Electronics
Inductor RF Chip Wirewound 10uH 20% 2.52MHz 0.82A 0.25Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor RF Chip Wirewound 10uH 20% 2.52MHz 0.82A 0.25Ohm DCR 1007 T/R
Search Keywords: L1007C100MDWST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L1007C100MDWST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
999 Weeks
can ship
6/19/45