- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- L0603B220KPWFT
L0603B220KPWFT
KEMET Electronics
Inductor RF Chip Wirewound 22uH 10% 2.52MHz 0.13A 3.7Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor RF Chip Wirewound 22uH 10% 2.52MHz 0.13A 3.7Ohm DCR 0603 T/R
Search Keywords: L0603B220KPWFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:L0603B220KPWFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,815
Ships today, if you order in
You may purchase all in-stock quantity of 1,815
Stock lot only:
1815
Minimum Order Quantity:
3000
Order Increment:
3000
999 Weeks
can ship
7/11/45
Price (USD)
Qty
Unit Price
1
$0.1451
3,000
$0.1319
6,000
$0.1299
9,000
$0.1280
12,000
$0.1247
27,000
$0.1228
51,000
$0.1197
102,000
$0.1179
150,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing