- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HHBC14-1R2A0187V
HHBC14-1R2A0187V
KEMET Electronics
Power Inductors-Leaded 187uH 8A 20% DCR=37.6mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 187uH 8A 20% DCR=37.6mOhms
Search Keywords: HHBC141R2A0187V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:HHBC14-1R2A0187V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
35
999 Weeks
can ship
6/19/45