- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HHBC10-0R8A0068V
HHBC10-0R8A0068V
KEMET Electronics
Power Inductors-Leaded 68uH 3A 20% DCR=42.3mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 68uH 3A 20% DCR=42.3mOhms
Search Keywords: HHBC100R8A0068V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:HHBC10-0R8A0068V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
20
999 Weeks
can ship
7/7/45
Price (USD)
Qty
Unit Price
20
$3.85
150
$3.24
240 +
$2.72
Click for Quote
Log in
to unlock special pricing