- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- GT-205J
GT-205J
KEMET Electronics
Power Line Filters 250VAC 5A -25 / +55C Metal Box
Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 250VAC 5A -25 / +55C Metal Box
Search Keywords: GT205J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:GT-205J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
2
$67.14
7
$56.49
13
$53.12
28
$50.12
50 +
$47.45
Click for Quote
Log in
to unlock special pricing