- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- GL-2030H2
GL-2030H2
KEMET Electronics
Power Line Filters 250VAC 3A -25/+55C Metal Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 250VAC 3A -25/+55C Metal Box
Search Keywords: GL2030H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:GL-2030H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
1
$149.78
3
$125.99
6
$118.47
13
$111.80
20 +
$105.84
Click for Quote
Log in
to unlock special pricing